
This is a flange mount connector with a straight body orientation, featuring 4 terminals and a crimp termination method. It has a maximum operating temperature range of -65°C to 175°C and a maximum current rating of 45A. The connector is designed for use in applications where a high level of reliability and durability is required, and is suitable for use in a variety of environments.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Souriau MS27656T21B75P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Souriau MS27656T21B75P technical specifications.
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Product Length (mm) | 32.78 |
| Product Depth (mm) | 40.15 |
| Product Height (mm) | 40.15 |
| Type | Circular |
| Contact Gender | M |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Max Current Rating | 45A |
| Cage Code | F0225 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Souriau MS27656T21B75P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.