This 15-position circular connector features gold plating for reliable contact and can handle currents up to 13A. It is designed for operation within a temperature range of -55°C to 125°C. The connector is available in bulk packaging and is part of the Military series, meeting the MIL-DTL-26482 G Series I, 851 standard. It can be mounted to panel or flanges using solder termination.
Sign in to ask questions about the Souriau MS3110F14-15S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Souriau MS3110F14-15S technical specifications.
| Contact Plating | Gold |
| Current Rating | 13A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Positions | 15 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Military, MIL-DTL-26482 G Series I, 851 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Souriau MS3110F14-15S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.