This circular connector features 32 positions, gold contact plating, and a current rating of 7.5A. It is designed for panel or flange mounting and is available in bulk packaging. The connector operates over a temperature range of -55°C to 125°C and meets the specifications of the MIL-DTL-26482 G Series I, 851 standard.
Sign in to ask questions about the Souriau MS3110F18-32P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Souriau MS3110F18-32P technical specifications.
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Positions | 32 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Military, MIL-DTL-26482 G Series I, 851 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Souriau MS3110F18-32P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.