This 16-contact circular connector features a straight body orientation and a flange mount termination method. It is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector has a maximum current rating of 13 amps per contact and is designed for solder termination. It is a single-port connector with a pin gender and a circular type.
Souriau MS3110F20-16PY technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 16 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 16 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 13/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.