This 24-contact circular connector features a straight body and flange mount termination. It has a maximum operating temperature range of -55 to 125°C and a maximum current rating of 7.5 amps per contact. The connector is designed for solder termination and has a pin gender. It is suitable for general use and is manufactured by Souriau.
Souriau MS3110F20-24PY technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 24 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 24 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 7.5/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.