The MS3110F20-24S is a 24-position circular connector with a current rating of 7.5A and gold contact plating. It is designed for operation over the temperature range of -55°C to 125°C. The connector is available in bulk packaging and features a solder termination. It meets the requirements of the MIL-DTL-26482 G Series I, 851 standard.
Sign in to ask questions about the Souriau MS3110F20-24S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Souriau MS3110F20-24S technical specifications.
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Positions | 24 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Military, MIL-DTL-26482 G Series I, 851 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau MS3110F20-24S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.