The MS3110F20-39S is a 39-position circular connector with a current rating of 13A. It features gold plating and a temperature range of -55°C to 125°C. The connector is designed for panel and flange mounting and is packaged in bulk. It meets the requirements of the MIL-DTL-26482 G Series I, 851 standard.
Souriau MS3110F20-39S technical specifications.
| Contact Plating | Gold |
| Current Rating | 13A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Positions | 39 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Military, MIL-DTL-26482 G Series I, 851 |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.