The MS3110F20-41S is a 41-position circular connector with a current rating of 7.5A. It features gold contact plating and a termination style of solder. The connector is designed for use in a panel or flange mount configuration and is suitable for operating temperatures between -55°C and 125°C.
Sign in to ask questions about the Souriau MS3110F20-41S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Souriau MS3110F20-41S technical specifications.
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Positions | 41 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Military, MIL-DTL-26482 G Series I, 851 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Souriau MS3110F20-41S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.