The MS3111E10-98PX is a 6-contact circular cable mount connector with a straight body orientation. It features a termination method of solder and a maximum current rating of 7.5 amps per contact. Operating temperatures range from -55°C to 125°C. This connector is designed for general use in various applications.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | M |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 7.5/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |