The MS3111E18-11P is a 11-position circular connector with a current rating of 13A. It features gold contact plating and operates over a temperature range of -55°C to 125°C. The connector is designed for free hanging applications and is available in bulk packaging.
Sign in to ask questions about the Souriau MS3111E18-11P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Souriau MS3111E18-11P technical specifications.
| Contact Plating | Gold |
| Current Rating | 13A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 11 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Military, MIL-DTL-26482 G Series I, 851 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau MS3111E18-11P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.