The MS3111F22-55SW circular connector features 55 SKT contacts and a straight body orientation. It has a solder termination method and a cable mount design. The connector operates within a temperature range of -55°C to 125°C. Each contact can handle a maximum current of 7.5 amps.
Souriau MS3111F22-55SW technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 55 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 55 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 7.5/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.