This circular connector features 18 positions and is constructed with gold-plated contacts. It has a current rating of 7.5A and can operate within a temperature range of -55°C to 125°C. The connector is available in bulk packaging and is part of the Military series, meeting the MIL-DTL-26482 G Series I, 851 specification. It is designed for free-hanging mounting and features solder termination.
Sign in to ask questions about the Souriau MS3111J1418S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Souriau MS3111J1418S technical specifications.
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 18 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Military, MIL-DTL-26482 G Series I, 851 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau MS3111J1418S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.