This 19-position circular connector features gold-plated contacts and a current rating of 7.5A. It operates within a temperature range of -55°C to 125°C and is available in bulk packaging. The connector is part of the Military series, meeting the MIL-DTL-26482 G Series I, 851 standard.
Sign in to ask questions about the Souriau MS3111J1419S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Souriau MS3111J1419S technical specifications.
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 19 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Military, MIL-DTL-26482 G Series I, 851 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau MS3111J1419S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.