This Souriau MS3111J1419SW connector features a gold-plated contact plating and a current rating of 7.5A. It is designed for free hanging mounting and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is packaged in bulk and is part of the Military, MIL-DTL-26482 G Series I, 851 series.
Sign in to ask questions about the Souriau MS3111J1419SW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Souriau MS3111J1419SW technical specifications.
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 19 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Military, MIL-DTL-26482 G Series I, 851 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau MS3111J1419SW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.