This circular connector features a straight body orientation and a termination method of solder. It has 10 contacts and a flange mount, with a maximum current rating of 7.5 milliamps per contact. The operating temperature range is -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Souriau MS3112E12-10PX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Circular |
| Contact Gender | M |
| Number of Contacts | 10 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 10 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 7.5/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Souriau MS3112E12-10PX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.