This 5-pin circular connector features a straight body orientation and is designed for flange mount applications. It has a maximum operating temperature range of -55 to 125°C and a maximum current rating of 13 amps per contact. The connector is suitable for use in a variety of environments and is manufactured by Souriau.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Souriau MS3112E14-5PX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 5 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 13/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Souriau MS3112E14-5PX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.