The MS3114E12-8SY is an 8-contact circular connector with SKT to RCP gender configuration, suitable for solder termination. It features a straight body orientation and is mounted using a jam nut. The connector has a maximum current rating of 7.5 amps per contact and operates within a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Souriau MS3114E12-8SY technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 7.5/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.