The MS3114E14-12SW connector features 12 SKT contacts and 12 RCP contacts, with a straight body orientation and solder termination method. It is designed for use in applications where a jam nut mounting style is required, and can operate over a temperature range of -55°C to 125°C. The connector has a maximum current rating of 13/7.5 amps per contact.
Checking distributor stock and pricing after the page loads.
Souriau MS3114E14-12SW technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 12 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 12 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | (13/7.5)/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.