This circular connector features 15 contacts with a straight body and solder termination. It has a maximum operating temperature range of -55 to 125°C. The connector is designed for use with a jam nut mounting method and has a maximum current rating of 13A per contact at 7.5V.
Checking distributor stock and pricing after the page loads.
Souriau MS3114E14-15PX technical specifications.
| Type | Circular |
| Contact Gender | M |
| Number of Contacts | 15 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 15 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | (13/7.5)/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.