This circular connector features 18 SKT contacts and 18 RCP contacts, with a termination method of solder and a mounting style of jam nut. It has a maximum operating temperature range of -55 to 125°C and a maximum current rating of 7.5A per contact.
Checking distributor stock and pricing after the page loads.
Souriau MS3114E14-18SY technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 18 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 18 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 7.5/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.