The MS3114E14-19PX connector features 19 circular contacts with a PIN gender and a jam nut termination method. It has a straight body orientation and a maximum current rating of 7.5 amps per contact. Operating temperatures range from -55 to 125°C. The connector is designed for use in general applications.
Checking distributor stock and pricing after the page loads.
Souriau MS3114E14-19PX technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 19 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 19 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 7.5/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.