The MS3114E14-5PW is a circular connector with 5 PIN contacts, a straight body orientation, and a jam nut mounting style. It features a termination method of solder and a maximum operating temperature of 125 degrees Celsius. The connector has a minimum operating temperature of -55 degrees Celsius and a maximum current rating of 13 amps per contact.
Checking distributor stock and pricing after the page loads.
Souriau MS3114E14-5PW technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 5 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 5 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 13/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.