The MS3114E14-5PZ connector features a circular design with 5-pin configuration and PIN gender. It has a straight body orientation and is mounted using a jam nut. The connector is rated for operation between -55°C and 125°C. Each contact can handle up to 13A of current.
Checking distributor stock and pricing after the page loads.
Souriau MS3114E14-5PZ technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 5 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 5 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 13/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.