This Souriau MS3116E18-11PX connector features 11 contacts with a circular shape and straight body orientation, suitable for cable mounting via solder termination. It operates within a temperature range of -55°C to 125°C and has a maximum current rating of 13 amps per contact. The connector is designed for general use in various applications.
Souriau MS3116E18-11PX technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 11 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 11 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 13/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.