The MS3116E18-11SW is a circular connector with 11 SKT contacts, rated for 13A per contact. It features a straight body orientation and is designed for cable mounting. The connector operates over a temperature range of -55°C to 125°C. It is suitable for general use in various applications.
Souriau MS3116E18-11SW technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 11 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 11 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 13/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.