The MS3116E18-30P is a 30-contact circular cable mount connector with a maximum current rating of 30A per contact. It features a straight body orientation and is designed for solder termination. Operating temperatures range from -55°C to 125°C, making it suitable for various industrial applications. This connector meets the requirements for general use and is manufactured by Souriau.
Souriau MS3116E18-30P technical specifications.
| Type | Circular |
| Contact Gender | M |
| Number of Contacts | 30 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 30 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | (13/7.5)/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.