This circular connector features 32 contacts, a straight body orientation, and a solder termination method. It is designed for cable mounting and has a maximum operating temperature range of -55°C to 125°C. Each contact has a maximum current rating of 7.5 amps. The connector is suitable for use in a variety of applications.
Souriau MS3116E18-32PW technical specifications.
| Type | Circular |
| Contact Gender | M |
| Number of Contacts | 32 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 32 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 7.5/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.