The MS3116E8-2SX is a circular connector with two SKT contacts, suitable for cable mounting. It has a straight body orientation and a maximum operating temperature range of -55°C to 125°C. Each contact can handle up to 7.5 amps of current. The connector is designed for solder termination and has a PL gender.
Souriau MS3116E8-2SX technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 7.5/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.