This circular connector features a straight body orientation and solder termination method, with four contacts and a maximum operating temperature range of -55 to 125 degrees Celsius. It has a maximum current rating of 7.5 amps per contact and is designed for cable mounting. The connector is a single port device with a plug-like gender and is suitable for general use.
Souriau MS3116E8-4SW technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 7.5/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.