This circular connector features a 3-contact design with a solder termination method and a straight body orientation. It has a maximum operating temperature range of -55 to 125°C and a maximum current rating of 7.5A per contact. The connector is designed for cable mount applications and has a pin gender of PL.
Souriau MS3116E8-98P technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 7.5/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.