Conn Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Souriau MS3116E8-98PW technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Number of Ports | 1 |
No datasheet is available for this part.