This Souriau MS3116F12-8SW connector features 8 SKT contacts and 8 PL contacts, with a straight body orientation and solder termination. It is designed for cable mount applications and has a maximum operating temperature range of -55°C to 125°C. The connector is rated for a maximum current of 7.5 amps per contact.
Souriau MS3116F12-8SW technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 7.5/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.