This circular connector features 19 SKT contacts and a straight body orientation. It is designed for cable mount applications and has a termination method of solder. The operating temperature range is from -55°C to 125°C, and the maximum current rating per contact is 7.5A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Souriau MS3116F14-19SX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 19 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 19 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 7.5/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Souriau MS3116F14-19SX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.