The MS3116F14-5SX is a 5-contact circular connector with a SKT to PL gender change. It features a solder termination method and a straight body orientation. The connector is designed for cable mount applications and has a maximum operating temperature range of -55 to 125°C. It has a maximum current rating of 13A per contact.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Souriau MS3116F14-5SX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 5 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 13/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Souriau MS3116F14-5SX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.