The MS3116F2221P is a 21-contact circular connector with a straight body orientation and solder termination method. It features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector has a maximum current rating of 13 amps per contact and is suitable for cable mounting applications.
Souriau MS3116F2221P technical specifications.
| Type | Circular |
| Contact Gender | M |
| Number of Contacts | 21 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 21 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 13/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.