This circular connector features a straight body orientation and a solder termination method. It has five contacts and can handle a maximum current rating of 13 amps per contact. The operating temperature range is between -55°C and 125°C, making it suitable for a variety of applications. The connector is designed for cable mount applications and has a single port.
Souriau MS3116J14-5SX technical specifications.
| Type | Circular |
| Contact Gender | F |
| Number of Contacts | 5 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 13/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.