Conn Circular PIN 16 POS Solder Bucket ST Jam Nut 16 Terminal 1 Port
Souriau MS3449H20C16P technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 16 |
| Termination Method | Solder Bucket |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 16 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 10/ContactA |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.