This circular connector features 41 PIN contacts and a straight body orientation. It has a solder bucket termination method and is designed for jam nut mounting. The connector operates over a temperature range of -55°C to 175°C and has a maximum current rating of 10/5 amps per contact.
Souriau MS3449H22C41P technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 41 |
| Termination Method | Solder Bucket |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 41 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | (10/5)/ContactA |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.