The MS3475L18-11S connector features 11 shielded positions and a current rating of 13A. It is designed for use in high-temperature environments, with an operating range of -55°C to 200°C. The connector has a gold plating for corrosion resistance and is terminated with crimp connections. The MS3475L18-11S is part of the Military, MIL-DTL-26482 G Series II series and is available in bulk packaging.
Sign in to ask questions about the Souriau MS3475L18-11S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Souriau MS3475L18-11S technical specifications.
| Contact Plating | Gold |
| Current Rating | 13A |
| Features | Shielded |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 11 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 G Series II |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau MS3475L18-11S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.