This circular connector features 32 SKT contacts and 32 PL contacts, with a crimp termination method. It has a straight body orientation and is designed for cable mount applications. The connector operates over a temperature range of -55°C to 200°C and has a maximum current rating of 7.5 amps per contact.
Souriau MS3475L18-32SW technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 32 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 32 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 7.5/ContactA |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.