The MS3475L18-8SW connector features a shielded design with a current rating of 23A. It is available in a single package quantity and is packaged in bulk. The connector is designed for free hanging applications and is compliant with the MIL-DTL-26482 G Series II standard.
Sign in to ask questions about the Souriau MS3475L18-8SW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Souriau MS3475L18-8SW technical specifications.
| Contact Plating | Gold |
| Current Rating | 23A |
| Features | Shielded |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 8 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 G Series II |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau MS3475L18-8SW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.