The MS3475L24-61S connector features a shielded design with a current rating of 7.5A and a temperature range of -55°C to 200°C. It has gold contact plating and is terminated with a crimp connection. The connector is available in a bulk packaging and is part of the Military, MIL-DTL-26482 G Series II series.
Sign in to ask questions about the Souriau MS3475L24-61S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Souriau MS3475L24-61S technical specifications.
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Features | Shielded |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 61 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 G Series II |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau MS3475L24-61S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.