The MS3475W14-5A is a 5-contact circular cable mount connector featuring a straight body orientation and crimp termination method. It has a maximum operating temperature range of -55°C to 175°C and a maximum current rating of 13A per contact. The connector is designed for cable mounting and has a single port with a PL gender.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 5 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 13/ContactA |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |