This 19-contact circular connector features a straight body orientation and crimp termination method. It has a maximum operating temperature range of -55°C to 175°C and a maximum current rating of 7.5 amps per contact. The connector is designed for cable mount applications and has a pin gender. It is a general-purpose connector suitable for various applications.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 19 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 19 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 7.5/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |