This 32-position circular connector features gold-plated contacts and a crimp termination. It has a current rating of 7.5A and operates over a temperature range of -55°C to 175°C. The connector is designed for use in military applications, conforming to MIL-DTL-26482 G Series II standards. It is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Souriau MS3476W1832P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 32 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Military, MIL-DTL-26482 G Series II |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau MS3476W1832P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.