Souriau MS3476W1832PWL technical specifications.
| Contact Type | CRIMP |
| Mount | Free Hanging |
| Number of Positions | 32 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Military, MIL-DTL-26482 G Series II |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau MS3476W1832PWL to view detailed technical specifications.
No datasheet is available for this part.