The Souriau 851 series is a compact, lightweight circular connector featuring a bayonet coupling mechanism. Originally designed for military applications, it is now widely used in industrial and aerospace electronics. It offers high reliability with 500 mating cycles and 500 hours of salt spray corrosion resistance. This specific configuration features a size 10 shell with a 6-contact layout, designed to meet MIL-DTL-26482 Series I standards.
Souriau PCEF10PLN0314SAY technical specifications.
| Coupling Type | Bayonet |
| Number of Contacts | 6 |
| Shell Size | 10 |
| Mating Cycles | 500cycles |
| Salt Spray Resistance | 500hours |
| Operating Temperature | -55 to +125°C |
| Military Standard | MIL-DTL-26482 Series I |
| International Standard | VG95328 |
| RoHS | Compliant |
Download the complete datasheet for Souriau PCEF10PLN0314SAY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.