The PCEF14PLN0412SAY is a high-performance circular connector from the 851/MIL-DTL-26482 Series I derived family. It features a size 14 shell with a 12-contact arrangement (Size 20 contacts). This specific configuration utilizes female (socket) contacts with solder cup terminations and is designed for cable-mount plug applications with a bayonet coupling mechanism for rapid and reliable mating in industrial and military environments.
Checking distributor stock and pricing after the page loads.
| Shell Size | 14 |
| Number of Contacts | 12 |
| Contact Gender | Female (Socket) |
| Termination Method | Solder Cup |
| Contact Size | 20AWG |
| Current Rating | 7.5A |
| Operating Temperature Range | -55 to +125°C |
| Coupling Type | Bayonet |
| Insulation Resistance | 5000MΩ |
| Durability | 500Cycles |
| RoHS | Compliant |
| Military Standard | MIL-DTL-26482 Series I |