The PCEM10PLN0314SAY is a specialized circular connector from the Souriau 851 series, which is designed according to MIL-DTL-26482 Series I requirements. This specific part features a size 10 shell with a 3-pin insert arrangement and printed circuit (PC) tail contacts for direct PCB mounting. It utilizes a bayonet coupling mechanism for rapid and reliable mating, offering high vibration resistance and environmental sealing. The 851 series is known for its lightweight, compact aluminum alloy shells and is widely used in military, aerospace, and industrial automation applications.
Souriau PCEM10PLN0314SAY technical specifications.
| Shell Size | 10 |
| Number of Contacts | 3 |
| Contact Type | Pin (Male) |
| Termination Style | PC Tail (PCB Mount) |
| Coupling Type | Bayonet |
| Mating Cycles | 500Cycles |
| Operating Temperature | -55 to +125°C |
| Salt Spray Resistance | 500Hours |
| Standard | MIL-DTL-26482 Series I |
| RoHS | Compliant |
Download the complete datasheet for Souriau PCEM10PLN0314SAY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.