The PCEM10PLN0920SAY is a high-density circular connector from the Souriau micro38999 series, designed to offer MIL-DTL-38999 performance in a smaller, lightweight form factor. It features a shell size 09 with 20 high-density contacts, intended for demanding applications in defense, aerospace, and industrial electronics where space and weight savings are critical.
Souriau PCEM10PLN0920SAY technical specifications.
| Shell Size | 09 |
| Number of Contacts | 20 |
| Contact Gender | Pin (Male) |
| Coupling Type | Threaded or Breakaway |
| Vibration Resistance | 44G |
| Operating Temperature | -55 to +175°C |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Souriau PCEM10PLN0920SAY to view detailed technical specifications.
No datasheet is available for this part.